Part Details for V27ZS4 by Littelfuse Inc
Overview of V27ZS4 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V27ZS4
V27ZS4 CAD Models
V27ZS4 Part Data Attributes:
|
V27ZS4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V27ZS4
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for V27ZS4
This table gives cross-reference parts and alternative options found for V27ZS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V27ZS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V27ZS4 | METAL-OXIDE VARISTOR (MOV),17V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | V27ZS4 vs V27ZS4 |
D6921ZOV170RA05 | RESISTOR, VOLTAGE DEPENDENT, 22V, 7.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V27ZS4 vs D6921ZOV170RA05 |
V27ZC4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT | Intersil Corporation | V27ZS4 vs V27ZC4 |
V27ZA4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZS4 vs V27ZA4 |
V27ZT4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZS4 vs V27ZT4 |