There are no models available for this part yet.
Overview of V2PM10-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V2PM10-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ0847
|
Newark | Schottky Rectifier, 100V, 2A, Do-219Ad, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-219Ad (Microsmp), No. Of Pins:2Pins, Forward Voltage Max:830Mv, Qualification:-Rohs Compliant: Yes |Vishay V2PM10-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3905 |
|
$0.0560 | Buy Now | |
DISTI #
55AC4679
|
Newark | 2A,100V, Microsmp Trench Sky Rect. Rohs Compliant: Yes |Vishay V2PM10-M3/H RoHS: Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now | |
DISTI #
57AJ0847
|
Avnet Americas | 2A,100V, MicroSMP TRENCH SKY RECT. - Product that comes on tape, but is not reeled (Alt: 57AJ0847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1200 / $0.3820 | Buy Now | |
DISTI #
V2PM10-M3/H
|
Avnet Americas | 2A,100V, MicroSMP TRENCH SKY RECT. - Tape and Reel (Alt: V2PM10-M3/H) RoHS: Compliant Min Qty: 13500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0359 | Buy Now | |
DISTI #
78-V2PM10-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 2A TMBS MicroSMP RoHS: Compliant | 15247 |
|
$0.0360 / $0.3600 | Buy Now | |
DISTI #
65122730
|
Verical | Diode Schottky 100V 2A 2-Pin Micro SMP T/R Min Qty: 152 Package Multiple: 1 Date Code: 2241 | Americas - 1450 |
|
$0.0551 / $0.0931 | Buy Now | |
DISTI #
V2PM10-M3/H
|
TTI | Schottky Diodes & Rectifiers 100V 2A TMBS MicroSMP RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0380 | Buy Now | |
DISTI #
C1S803605675271
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1450 |
|
$0.0551 / $0.1870 | Buy Now | |
DISTI #
V2PM10-M3/H
|
EBV Elektronik | (Alt: V2PM10-M3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for V2PM10-M3/H by Vishay Intertechnologies
Part Data Attributes for V2PM10-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
16 Weeks, 4 Days
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.83 V
|
JEDEC-95 Code
|
DO-219AD
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|