-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6037
|
Newark | Schottky Rectifier, 100V, 2A, Smp Rohs Compliant: Yes |Vishay V2PM10LHM3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8275 |
|
$0.2180 / $0.4630 | Buy Now |
DISTI #
24AJ2917
|
Newark | 2A, 100V, Smp Trench Sky Rect. |Vishay V2PM10LHM3/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
V2PM10LHM3/H
|
Avnet Americas | 2A, 100V, SMP TRENCH SKY RECT. - Tape and Reel (Alt: V2PM10LHM3/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 | Buy Now |
DISTI #
78-V2PM10LHM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 2A TMBS SMP (DO-220AA) RoHS: Compliant | 12212 |
|
$0.0690 / $0.4500 | Buy Now |
DISTI #
V2PM10LHM3/H
|
TTI | Schottky Diodes & Rectifiers 100V 2A TMBS SMP (DO-220AA) RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0830 | Buy Now |
DISTI #
V2PM10LHM3/H
|
Avnet Asia | 2A, 100V, SMP TRENCH SKY RECT. (Alt: V2PM10LHM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V2PM10LHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2PM10LHM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for V2PM10LHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2PM10LHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2PM10LHM3/I | Rectifier Diode, | Vishay Intertechnologies | V2PM10LHM3/H vs V2PM10LHM3/I |