Part Details for V2PM12L-M3/H by Vishay Intertechnologies
Overview of V2PM12L-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2PM12L-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6038
|
Newark | Schottky Rectifier, 120V, 2A, Smp Rohs Compliant: Yes |Vishay V2PM12L-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8726 |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
24AJ2919
|
Newark | 2A, 120V, Smp Trench Sky Rect. |Vishay V2PM12L-M3/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1120 | Buy Now |
DISTI #
V2PM12L-M3/H
|
Avnet Americas | 2A, 120V, SMP TRENCH SKY RECT. - Tape and Reel (Alt: V2PM12L-M3/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 | Buy Now |
DISTI #
78-V2PM12L-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 2A TMBS SMP (DO-220AA) RoHS: Compliant | 9403 |
|
$0.0620 / $0.4100 | Buy Now |
DISTI #
V2PM12L-M3/H
|
TTI | Schottky Diodes & Rectifiers 120V 2A TMBS SMP (DO-220AA) RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0650 | Buy Now |
DISTI #
V2PM12L-M3/H
|
EBV Elektronik | Diode Schottky 120V 2A 2-Pin DO-220AA Plastic T/R (Alt: V2PM12L-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V2PM12L-M3/H
V2PM12L-M3/H CAD Models
V2PM12L-M3/H Part Data Attributes
|
V2PM12L-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2PM12L-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-26 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |