-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0850
|
Newark | Schottky Rectifier, 150V, 2A, Microsmp Rohs Compliant: Yes |Vishay V2PM15-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12710 |
|
$0.1190 | Buy Now |
DISTI #
55AC4683
|
Newark | 2A,150V, Microsmp Trench Sky Rect. Rohs Compliant: Yes |Vishay V2PM15-M3/H RoHS: Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
V2PM15-M3/H
|
Avnet Americas | 2A,150V, MicroSMP TRENCH SKY RECT. - Tape and Reel (Alt: V2PM15-M3/H) RoHS: Compliant Min Qty: 13500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 | Buy Now |
DISTI #
78-V2PM15-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 2A TMBS MicroSMP RoHS: Compliant | 14548 |
|
$0.0400 / $0.2400 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 150V 2A TMBS MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 4500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0621 | Buy Now |
DISTI #
77301738
|
Verical | Diode Schottky 150V 2A 2-Pin Micro SMP T/R Min Qty: 9000 Package Multiple: 9000 Date Code: 2336 | Americas - 9000 |
|
$0.1039 | Buy Now |
DISTI #
62837078
|
Verical | Diode Schottky 150V 2A 2-Pin Micro SMP T/R Min Qty: 144 Package Multiple: 1 Date Code: 2229 | Americas - 4395 |
|
$0.0411 / $0.0700 | Buy Now |
DISTI #
V2PM15-M3/H
|
TTI | Schottky Diodes & Rectifiers 150V 2A TMBS MicroSMP RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
V2PM15-M3/H
|
Avnet Asia | 2A,150V, MicroSMP TRENCH SKY RECT. (Alt: V2PM15-M3/H) RoHS: Compliant Min Qty: 13500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803605557151
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 4395 |
|
$0.0489 / $0.1378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V2PM15-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2PM15-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |