Part Details for V30D60CL-M3/I by Vishay Intertechnologies
Overview of V30D60CL-M3/I by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30D60CL-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5406
|
Newark | Rectifier Diode, Dual Common Cathode, 60 V, 30 A, 610 Mv, 200 A, 150 C Rohs Compliant: Yes |Vishay V30D60CL-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 768 |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
38X5995
|
Newark | Diode, Schottky, 30A, 60V, To-263Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:610Mv, Qualification:- Rohs Compliant: Yes |Vishay V30D60CL-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8900 | Buy Now |
DISTI #
38X5996
|
Newark | Diode, Schottky, 30A, 60V, To-263Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:610Mv, Product Range:- Rohs Compliant: Yes |Vishay V30D60CL-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.6600 | Buy Now |
DISTI #
V30D60CL-M3/I
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V30D60CL-M3/I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0580 | Buy Now |
DISTI #
V30D60CL-M3/I
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin SMPD Plastic T/R (Alt: V30D60CL-M3/I) RoHS: Compliant Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V30D60CL-M3/I
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V30D60CL-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.0580 | Buy Now |
DISTI #
62X5406
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin SMPD Plastic T/R - Product that comes on tape, but is not reeled (Alt: 62X5406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.9200 / $2.3800 | Buy Now |
DISTI #
78-V30D60CL-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 60V TrenchMOS RoHS: Compliant | 1593 |
|
$0.6130 / $1.6200 | Buy Now |
DISTI #
V30D60CL-M3/I
|
TTI | Schottky Diodes & Rectifiers 30A 60V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.5000 / $1.5900 | Buy Now |
DISTI #
V30D60CL-M3/I
|
EBV Elektronik | Diode Schottky 60V 30A 3-Pin SMPD Plastic T/R (Alt: V30D60CL-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V30D60CL-M3/I
V30D60CL-M3/I CAD Models
V30D60CL-M3/I Part Data Attributes:
|
V30D60CL-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30D60CL-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 4000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V30D60CL-M3/I
This table gives cross-reference parts and alternative options found for V30D60CL-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30D60CL-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT30L60C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | V30D60CL-M3/I vs VBT30L60C-E3/8W |
V30D60CLHM3_A/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | V30D60CL-M3/I vs V30D60CLHM3_A/I |