-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1026
|
Newark | Varistor, Mlv, 25Vac, 0603, Voltage Rating Vac:25V, Voltage Rating Vdc:30V, Product Range:Mla Series, Clamping Voltage Vc Max:74V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Peak Energy (10/1000Us):100Mjrohs Compliant: Yes |Littelfuse V30MLA0603NH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 770 |
|
$0.1860 / $0.2020 | Buy Now |
DISTI #
98B2347
|
Newark | Varistor, 30V, 74V, 0603, Full Reel, Voltage Rating Vac:25V, Voltage Rating Vdc:30V, Product Range:Mla Series, Clamping Voltage Vc Max:74V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:90Pfrohs Compliant: Yes |Littelfuse V30MLA0603NH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
F3824CT-ND
|
DigiKey | VARISTOR 41.5V 30A 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10907 In Stock |
|
$0.1389 / $0.4900 | Buy Now |
DISTI #
576-V30MLA0603NH
|
Mouser Electronics | Varistors 30 VDC .1J 74V-CLMP 30A PK RoHS: Compliant | 11061 |
|
$0.1350 / $0.4900 | Buy Now |
DISTI #
V36:1790_06493745
|
Arrow Electronics | Var MLV 25VAC/30VDC 30A 46V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2216 | Americas - 5000 |
|
$0.1240 / $0.1390 | Buy Now |
DISTI #
V72:2272_06493745
|
Arrow Electronics | Var MLV 25VAC/30VDC 30A 46V 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 4865 |
|
$0.1404 / $0.4643 | Buy Now |
|
Future Electronics | MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.1310 / $0.1440 | Buy Now |
|
Future Electronics | MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1440 | Buy Now |
DISTI #
66298377
|
Verical | Var MLV 25VAC/30VDC 30A 46V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2216 | Americas - 5000 |
|
$0.1298 | Buy Now |
DISTI #
62209017
|
Verical | Var MLV 25VAC/30VDC 30A 46V 0603 SMD T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2220 | Americas - 4865 |
|
$0.1298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V30MLA0603NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V30MLA0603NH
Littelfuse Inc
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for V30MLA0603NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30MLA0603NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30MLA0603N | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V30MLA0603NH vs V30MLA0603N |
V30MLA0603NA | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V30MLA0603NH vs V30MLA0603NA |
V30MLA0603WH | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V30MLA0603NH vs V30MLA0603WH |