Part Details for V30MLA1210 by Intersil Corporation
Overview of V30MLA1210 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V30MLA1210
V30MLA1210 CAD Models
V30MLA1210 Part Data Attributes
|
V30MLA1210
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V30MLA1210
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |
Alternate Parts for V30MLA1210
This table gives cross-reference parts and alternative options found for V30MLA1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30MLA1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30MLA1210WH | RESISTOR, VOLTAGE DEPENDENT, 30V, 1.2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V30MLA1210 vs V30MLA1210WH |
V30MLA1210WA | RESISTOR, VOLTAGE DEPENDENT, 30V, 1.2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V30MLA1210 vs V30MLA1210WA |
V30MLA1210N | Varistor, 30V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Littelfuse Inc | V30MLA1210 vs V30MLA1210N |