Part Details for V33ZT1 by Littelfuse Inc
Overview of V33ZT1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for V33ZT1
V33ZT1 CAD Models
V33ZT1 Part Data Attributes
|
V33ZT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZT1
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for V33ZT1
This table gives cross-reference parts and alternative options found for V33ZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33ZC1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZT1 vs V33ZC1 |
V33ZT1 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V33ZT1 vs V33ZT1 |
V33ZU1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZT1 vs V33ZU1 |
V33ZC1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT | Intersil Corporation | V33ZT1 vs V33ZC1 |