Part Details for V350 by Microsemi Corporation
Overview of V350 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V350
V350 CAD Models
V350 Part Data Attributes:
|
V350
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
V350
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for V350
This table gives cross-reference parts and alternative options found for V350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Diodes Incorporated | V350 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Gulfsemi | V350 vs 1N5400 |
1N5400-E3/51 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | V350 vs 1N5400-E3/51 |
FR301H36-4 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | V350 vs FR301H36-4 |
1N5400-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | V350 vs 1N5400-H |
1N5400-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | V350 vs 1N5400-AP |
1N5400AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | V350 vs 1N5400AMP |
1N5400GPAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, DO-27, 2 PIN | Fagor Electrónica | V350 vs 1N5400GPAMP |
1N5400-BC02-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | V350 vs 1N5400-BC02-TP |
HER301M27 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | V350 vs HER301M27 |