There are no models available for this part yet.
Overview of V350X by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for V350X by Microsemi Corporation
Part Data Attributes for V350X by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for V350X
This table gives cross-reference parts and alternative options found for V350X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V350X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB350 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | V350X vs SB350 |
HER301 | 3A, 50V, SILICON, RECTIFIER DIODE, DO-27, | HY Electronic Corp | V350X vs HER301 |
HER301-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | V350X vs HER301-T3-LF |
FR301-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | V350X vs FR301-TP |
UF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | V350X vs UF5400 |
UF300G | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | V350X vs UF300G |
HER301-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | V350X vs HER301-AP |
1N5400GU22 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | V350X vs 1N5400GU22 |
UF5400-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | V350X vs UF5400-BP |
FR301-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | V350X vs FR301-BP |