-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 6J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B9211
|
Newark | Metal Oxide Varistor, 300V 595V Smd, Full Reel, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ch Series, Clamping Voltage Vc Max:595V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V360CH8 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6150 | Buy Now |
DISTI #
F5683CT-ND
|
DigiKey | VARISTOR 360V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9181 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V360CH8
|
Mouser Electronics | Varistors 230V 250A 70pF 13 Inch Reel | 2477 |
|
$0.6230 / $1.3100 | Buy Now |
|
Future Electronics | CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5550 | Buy Now |
DISTI #
83672711
|
Verical | Var MOV 230VAC/300VDC 250A 360V SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2334 | Americas - 4000 |
|
$0.8718 | Buy Now |
|
Bristol Electronics | 3464 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,230V, 500A, Chip | 2771 |
|
$0.5235 / $1.7450 | Buy Now |
DISTI #
V360CH8
|
TME | Varistor: metal-oxide, SMD, 230VAC, 300VDC, 250A, 360V, 2x5.2x8.5mm Min Qty: 4000 | 0 |
|
$0.5570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V360CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V360CH8
Littelfuse Inc
Varistor, 300V, 6J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for V360CH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V360CH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V360CH8T | Varistor, 300V, 6J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V360CH8 vs V360CH8T |