Part Details for V394PII by Telefunken Microelectronics Gmbh
Overview of V394PII by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for V394PII
V394PII CAD Models
V394PII Part Data Attributes:
|
V394PII
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
V394PII
Telefunken Microelectronics Gmbh
Infrared LED, 950nm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 950 nm | |
Response Time-Max | 4e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 80 deg |