Part Details for V42254B2201C410 by TE Connectivity
Overview of V42254B2201C410 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254B2201C410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9904
|
Newark | V42254B2201C410=Pc612 Federlei |Potter&brumfield Te Connectivity V42254B2201C410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4341 |
|
$5.0400 | Buy Now |
DISTI #
2266-V42254B2201C410-ND
|
DigiKey | Board Euro Connector, 48 Contact Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
4341 In Stock |
|
$4.4800 / $4.7500 | Buy Now |
DISTI #
571-V42254B2201C410
|
Mouser Electronics | DIN 41612 Connectors V42254B2201C410= PC612 FEDERLEI RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant |
4341 Partner Stock |
|
$4.1100 / $6.2500 | Buy Now |
DISTI #
21255185
|
Verical | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 4341 |
|
$4.2000 / $4.4500 | Buy Now |
DISTI #
TE Connectivity V42254B2201C410
|
PEI Genesis | Board Euro Connector 48 Conta | 4341 |
|
Buy Now | |
DISTI #
000000000002456204
|
Sager | DIN 41612 Connectors V42254B2201C410= PC612 FEDERLEI Min Qty: 100 | 0 |
|
$5.1900 | Buy Now |
|
Master Electronics | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant |
4341 Partner Stock |
|
$4.1100 / $6.2500 | Buy Now |
Part Details for V42254B2201C410
V42254B2201C410 CAD Models
V42254B2201C410 Part Data Attributes
|
V42254B2201C410
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254B2201C410
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for V42254B2201C410
This table gives cross-reference parts and alternative options found for V42254B2201C410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254B2201C410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.348.81.94.748.000.E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | V42254B2201C410 vs 8609.348.81.94.748.000.E3 |
535091-9 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V42254B2201C410 vs 535091-9 |
8609.348.83.24.755.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | V42254B2201C410 vs 8609.348.83.24.755.000.E2 |
92376-224 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | V42254B2201C410 vs 92376-224 |
5536397-5 | ASSY,RECEPT,EURO,TYPE C/2,LEAD | TE Connectivity | V42254B2201C410 vs 5536397-5 |
5650868-4 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | V42254B2201C410 vs 5650868-4 |
5148460-1 | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 | TE Connectivity | V42254B2201C410 vs 5148460-1 |
535034-5 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | V42254B2201C410 vs 535034-5 |
RPI48U30RB-2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | V42254B2201C410 vs RPI48U30RB-2 |
8609.348.81.91.748.000.E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | V42254B2201C410 vs 8609.348.81.91.748.000.E3 |