Part Details for V430RA16X2749 by Littelfuse Inc
Overview of V430RA16X2749 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V430RA16X2749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0297
|
Newark | Varistor Ra Series Lead Free/ Bulk |Littelfuse V430RA16X2749 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5900 | Buy Now |
DISTI #
V430RA16X2749-ND
|
DigiKey | VARISTOR 430V 4.5KA RADIAL BOX Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3639 | Buy Now |
DISTI #
576-V430RA16X2749
|
Mouser Electronics | Varistors VARISTOR RA SERIES LEAD FREE RoHS: Compliant | 0 |
|
$3.6400 / $3.9200 | Order Now |
|
Future Electronics | Var MOV 275VAC/369VDC 4500A 430V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$3.0800 / $3.2500 | Buy Now |
|
Future Electronics | Var MOV 275VAC/369VDC 4500A 430V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$3.0800 / $3.2500 | Buy Now |
DISTI #
V430RA16X2749
|
TTI | Varistors VARISTOR RA SERIES LEAD FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.1000 / $3.3200 | Buy Now |
DISTI #
V430RA16X2749
|
TME | Varistor: metal-oxide, THT, 275VAC, 369VDC, 430V, 4.5kA, 75J Min Qty: 300 | 0 |
|
$2.6200 | RFQ |
|
Ozdisan Elektronik | VARISTOR RADIAL 430V 4.5KA 275VAC 369VDC THT | 0 |
|
$4.1703 / $4.5873 | RFQ |
|
Sense Electronic Company Limited | VARISTOR | 900 |
|
RFQ |
Part Details for V430RA16X2749
V430RA16X2749 CAD Models
V430RA16X2749 Part Data Attributes:
|
V430RA16X2749
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V430RA16X2749
Littelfuse Inc
Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.1 mm | |
Package Length | 19.7 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |