V460LA7C
Littelfuse Inc
Description: RESISTOR, VOLTAGE DEPENDENT, 615V, 37J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of V460LA7C by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V460LA7C by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V460LA7C by Littelfuse Inc

V460LA7C
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
460 V
Energy Absorbing Capacity-Max
37 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
615 V
Want to compare parts?
  1. V460LA7C
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 615V, 37J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for V460LA7C

This table gives cross-reference parts and alternative options found for V460LA7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V460LA7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V460LA7 Varistor, 615V, 37J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V460LA7C vs V460LA7
B72207-S461-K101 Varistor, 615V, 36J, Through Hole Mount, RADIAL LEADED TDK Corporation V460LA7C vs B72207-S461-K101
Q69X4743 RESISTOR, VOLTAGE DEPENDENT, 615V, 36J, THROUGH HOLE MOUNT TDK Epcos V460LA7C vs Q69X4743
B72207S0461K101 Varistor, 615V, 36J, Through Hole Mount, RADIAL LEADED TDK Corporation V460LA7C vs B72207S0461K101
V460LA7 RESISTOR, VOLTAGE DEPENDENT, 615V, 37J, THROUGH HOLE MOUNT Intersil Corporation V460LA7C vs V460LA7
SIOV-S07K460 Varistor, 615V, 36J, Through Hole Mount, RADIAL LEADED TDK Corporation V460LA7C vs SIOV-S07K460

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V460LA7C by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V460LA7C by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V460LA7C would you like to use for your alert(s)?
  • Please alert me when V460LA7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V460LA7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V460LA7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V460LA7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V460LA7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V460LA7C by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: