-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.02J, Surface Mount, CHIP, 0603, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2636 / $0.2974 | Buy Now |
|
Bristol Electronics | 2386 |
|
RFQ | ||
|
Bristol Electronics | 1487 |
|
RFQ | ||
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2587 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | Metal Oxide Varistor,4V, 30A, Chip | 750 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,4V, 30A, Chip | 2069 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Metal Oxide Varistor,4V, 30A, Chip | 2000 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,4V, 30A, Chip | 230 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
V5.5MLA0603H
|
TME | Varistor: metal-oxide, SMD, 0603, 4VAC, 5.5VDC, 0.1J, 30A, 500pF Min Qty: 5 | 3459 |
|
$0.0946 / $0.3089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V5.5MLA0603H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0603H
Littelfuse Inc
Varistor, 5.5V, 0.02J, Surface Mount, CHIP, 0603, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for V5.5MLA0603H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0603H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V5.5MLA0603WA | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.02J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V5.5MLA0603H vs V5.5MLA0603WA |
V5.5MLA0603NHX2888 | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA0603H vs V5.5MLA0603NHX2888 |
V5.5MLA0603N5 | RESISTOR, VOLTAGE DEPENDENT | Littelfuse Inc | V5.5MLA0603H vs V5.5MLA0603N5 |
V5.5MLA0603NHX3358 | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA0603H vs V5.5MLA0603NHX3358 |