Part Details for V5.5MLA0603H23 by Intersil Corporation
Overview of V5.5MLA0603H23 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for V5.5MLA0603H23
V5.5MLA0603H23 CAD Models
V5.5MLA0603H23 Part Data Attributes:
|
V5.5MLA0603H23
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0603H23
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |