-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2370
|
Newark | Varistor, 5.5V, 17.5V, 0603, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Mla Series, Clamping Voltage Vc Max:17.5V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:760Pf Rohs Compliant: Yes |Littelfuse V5.5MLA0603NA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
V5.5MLA0603NA-ND
|
DigiKey | VARISTOR 8.2V 30A 0603 Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1739 | Buy Now |
DISTI #
576-V5.5MLA0603NA
|
Mouser Electronics | Varistors 5.5V 30A 760pF RoHS: Compliant | 654 |
|
$0.1590 / $0.4900 | Buy Now |
|
Future Electronics | MLA Series 0603 5.5 VDC 4 Vrms 1.75 V Clamp 30 A 960 pF SMT Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
V5.5MLA0603NA
|
TTI | Varistors 5.5V 30A 760pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.1300 / $0.1370 | Buy Now |
|
Velocity Electronics | Our Stock | 7500 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 8.2V 30A 4VAC 5.5VDC SMT | 0 |
|
$0.2287 / $0.2630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V5.5MLA0603NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0603NA
Littelfuse Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for V5.5MLA0603NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0603NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V5.5MLA0603WA | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.02J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V5.5MLA0603NA vs V5.5MLA0603WA |
V5.5MLA0603NHX2888 | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA0603NA vs V5.5MLA0603NHX2888 |
V5.5MLA0603N5 | RESISTOR, VOLTAGE DEPENDENT | Littelfuse Inc | V5.5MLA0603NA vs V5.5MLA0603N5 |
V5.5MLA0603NHX3358 | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA0603NA vs V5.5MLA0603NHX3358 |