Part Details for V5.5MLA0603NHAUTO by Littelfuse Inc
Overview of V5.5MLA0603NHAUTO by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V5.5MLA0603NHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0761
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V5.5MLA0603NHAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
99AC7513
|
Newark | Multi-Layer Varistor Smf For Automotive Rohs Compliant: Yes |Littelfuse V5.5MLA0603NHAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2510 | Buy Now |
DISTI #
F11304CT-ND
|
DigiKey | VARISTOR 8.2V 30A 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2798 In Stock |
|
$0.1403 / $0.4900 | Buy Now |
DISTI #
576-V5.5MLA0603NHAUT
|
Mouser Electronics | Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant | 43785 |
|
$0.1380 / $0.3700 | Buy Now |
|
Future Electronics | Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1370 / $0.1490 | Buy Now |
DISTI #
V5.5MLA0603NHAUTO
|
TTI | Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1430 | Buy Now |
DISTI #
V5.5MLA0603NHAUTO
|
TME | Varistor: metal-oxide, SMD, 0603, 100mJ, 30A, 8.2V, No.of term: 2 Min Qty: 2500 | 0 |
|
$0.1430 | RFQ |
|
Chip1Cloud | VARISTOR 8.2V 30A 0603 | 1160 |
|
RFQ | |
DISTI #
3220452
|
element14 Asia-Pacific | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1519 / $0.5089 | Buy Now |
DISTI #
3220452
|
Farnell | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE RoHS: Compliant Min Qty: 2500 Lead time: 61 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.2635 | Buy Now |
Part Details for V5.5MLA0603NHAUTO
V5.5MLA0603NHAUTO CAD Models
V5.5MLA0603NHAUTO Part Data Attributes:
|
V5.5MLA0603NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0603NHAUTO
Littelfuse Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLA0603NHAUTO
This table gives cross-reference parts and alternative options found for V5.5MLA0603NHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0603NHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-A1608-5R5 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | V5.5MLA0603NHAUTO vs VA-A1608-5R5 |
VZ0603M050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | V5.5MLA0603NHAUTO vs VZ0603M050APT |
VRS0603MR55R681E | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603 | YAGEO Corporation | V5.5MLA0603NHAUTO vs VRS0603MR55R681E |
WPMLVN0805-050J-T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V5.5MLA0603NHAUTO vs WPMLVN0805-050J-T |
WPMLV1608M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.1 J, SURFACE MOUNT, CHIP, 1608 | World Products Inc | V5.5MLA0603NHAUTO vs WPMLV1608M04 |
WT0603ML050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V5.5MLA0603NHAUTO vs WT0603ML050APT |
ZV4M0805800 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | Iskra MIS | V5.5MLA0603NHAUTO vs ZV4M0805800 |
V5.5MLN41206A | Varistor, 5.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | V5.5MLA0603NHAUTO vs V5.5MLN41206A |
TV5R5P0805 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | Maida Development Company | V5.5MLA0603NHAUTO vs TV5R5P0805 |
VA-A3216-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLA0603NHAUTO vs VA-A3216-5R5JJT |