V5.5MLA0805LWT
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of V5.5MLA0805LWT by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

CAD Models for V5.5MLA0805LWT by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V5.5MLA0805LWT by Intersil Corporation

V5.5MLA0805LWT
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Resistor Type
VARISTOR
Want to compare parts?
  1. V5.5MLA0805LWT
    Intersil Corporation
    RESISTOR, VOLTAGE DEPENDENT
    VS

Alternate Parts for V5.5MLA0805LWT

This table gives cross-reference parts and alternative options found for V5.5MLA0805LWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0805LWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VC080505C150T Varistor, 5.6V, 0.3J, Surface Mount Kyocera AVX Components V5.5MLA0805LWT vs VC080505C150T
V5.5MLA0805LWH RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V5.5MLA0805LWT vs V5.5MLA0805LWH
V5.5MLA0805LNH Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT Littelfuse Inc V5.5MLA0805LWT vs V5.5MLA0805LNH
V5.5MLA0805LWT RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V5.5MLA0805LWT vs V5.5MLA0805LWT
V5.5MLA0805LNT Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT Littelfuse Inc V5.5MLA0805LWT vs V5.5MLA0805LNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V5.5MLA0805LWT by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V5.5MLA0805LWT by Intersil Corporation

Select Manufacturer
Which Manufacturer of V5.5MLA0805LWT would you like to use for your alert(s)?
  • Please alert me when V5.5MLA0805LWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V5.5MLA0805LWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V5.5MLA0805LWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V5.5MLA0805LWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V5.5MLA0805LWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V5.5MLA0805LWT by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: