Part Details for V510LA80B by Intersil Corporation
Overview of V510LA80B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V510LA80B
V510LA80B CAD Models
V510LA80B Part Data Attributes
|
V510LA80B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V510LA80B
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),510V V(RMS),6.5KA I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 675 V |
Alternate Parts for V510LA80B
This table gives cross-reference parts and alternative options found for V510LA80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V510LA80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V510LS80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V510LA80B vs V510LS80B |
V510LU80B | Varistor, 675V, 190J, Through Hole Mount, | Harris Semiconductor | V510LA80B vs V510LU80B |
V510LU80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V510LA80B vs V510LU80B |
V510LT80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V510LA80B vs V510LT80B |
V510LA80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V510LA80B vs V510LA80B |
V510LC80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT | Intersil Corporation | V510LA80B vs V510LC80B |