V510LS40A
Description: RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of V510LS40A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V510LS40A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V510LS40A by Littelfuse Inc

V510LS40A
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
510 V
Energy Absorbing Capacity-Max
110 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
675 V
Want to compare parts?
  1. V510LS40A
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for V510LS40A

This table gives cross-reference parts and alternative options found for V510LS40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V510LS40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V510LA40A Varistor, 675V, 110J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V510LS40A vs V510LA40A
V510LA40AP Varistor, 675V, 110J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V510LS40A vs V510LA40AP
V510LS40A RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT Intersil Corporation V510LS40A vs V510LS40A
D69ZOV511RA110 RESISTOR, VOLTAGE DEPENDENT, 675V, 240J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V510LS40A vs D69ZOV511RA110
V510LT40A RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V510LS40A vs V510LT40A
Part Number Description Manufacturer Compare
CV460K20R RESISTOR, VOLTAGE DEPENDENT, 615V, 460J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc V510LS40A vs CV460K20R
V510LT40A RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V510LS40A vs V510LT40A
V510LS80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V510LS40A vs V510LS80B
V510LA40A METAL-OXIDE VARISTOR (MOV),510V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V510LS40A vs V510LA40A
VE24M00461K RESISTOR, VOLTAGE DEPENDENT, 615V, 175J, THROUGH HOLE MOUNT Kyocera AVX Components V510LS40A vs VE24M00461K
V510LT80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V510LS40A vs V510LT80B
SIOV-S20K460 Varistor, 615V, 195J, Through Hole Mount, RADIAL LEADED TDK Corporation V510LS40A vs SIOV-S20K460
V510LC80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT Intersil Corporation V510LS40A vs V510LC80B
V510LA80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V510LS40A vs V510LA80B
V510LU80B Varistor, 675V, 190J, Through Hole Mount, Harris Semiconductor V510LS40A vs V510LU80B

Related Parts for V510LS40A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V510LS40A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V510LS40A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V510LS40A would you like to use for your alert(s)?
  • Please alert me when V510LS40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V510LS40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V510LS40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V510LS40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V510LS40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V510LS40A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: