Part Details for V56ZT20 by Littelfuse Inc
Overview of V56ZT20 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for V56ZT20
V56ZT20 CAD Models
V56ZT20 Part Data Attributes:
|
V56ZT20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZT20
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 30 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZT20
This table gives cross-reference parts and alternative options found for V56ZT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3463 | RESISTOR, VOLTAGE DEPENDENT, 45V, 33J, THROUGH HOLE MOUNT | TDK Epcos | V56ZT20 vs Q69X3463 |
Q69X3463 | Varistor, 45V, 33J, Through Hole Mount, | TDK Corporation | V56ZT20 vs Q69X3463 |
V56ZS20 | RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZT20 vs V56ZS20 |
V56ZA20X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZT20 vs V56ZA20X1347 |
B72220-S350-K101 | Varistor, 45V, 33J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V56ZT20 vs B72220-S350-K101 |
B72220S0350K101 | Varistor, 45V, 33J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V56ZT20 vs B72220S0350K101 |