Part Details for V62/05606-01YE by Texas Instruments
Overview of V62/05606-01YE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/05606-01YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/05606-01YE
|
Mouser Electronics | Universal Bus Functions Mil Enhance 8B Univ Bus Xcvr RoHS: Compliant | 0 |
|
$4.9400 | Order Now |
Part Details for V62/05606-01YE
V62/05606-01YE CAD Models
V62/05606-01YE Part Data Attributes
|
V62/05606-01YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/05606-01YE
Texas Instruments
Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP48,.25,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | VME | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for V62/05606-01YE
This table gives cross-reference parts and alternative options found for V62/05606-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/05606-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VMEH22501ADGVRE4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | V62/05606-01YE vs 74VMEH22501ADGVRE4 |
SN74VMEH22501ADGVR | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | V62/05606-01YE vs SN74VMEH22501ADGVR |
74VMEH22501DGVRE4 | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | V62/05606-01YE vs 74VMEH22501DGVRE4 |
74VMEH22501DGVRG4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP 0 to 85 | Texas Instruments | V62/05606-01YE vs 74VMEH22501DGVRG4 |