Part Details for V62/05606-01XE by Texas Instruments
Overview of V62/05606-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/05606-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/05606-01XE
|
Mouser Electronics | Universal Bus Functions Mil Enhance 8B Univ Bus Xcvr RoHS: Compliant | 0 |
|
$4.9400 | Order Now |
Part Details for V62/05606-01XE
V62/05606-01XE CAD Models
V62/05606-01XE Part Data Attributes:
|
V62/05606-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/05606-01XE
Texas Instruments
Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | VME | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for V62/05606-01XE
This table gives cross-reference parts and alternative options found for V62/05606-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/05606-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVMEH22501AIDGGREP | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85 | Texas Instruments | V62/05606-01XE vs CVMEH22501AIDGGREP |
74VMEH22501DGGRG4 | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | V62/05606-01XE vs 74VMEH22501DGGRG4 |
SN74VMEH22501DGG | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | V62/05606-01XE vs SN74VMEH22501DGG |
74VMEH22501ADGGRG4 | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | V62/05606-01XE vs 74VMEH22501ADGGRG4 |
SN74VMEH22501ADGGR | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | V62/05606-01XE vs SN74VMEH22501ADGGR |
SN74VMEH22501DGGR | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | V62/05606-01XE vs SN74VMEH22501DGGR |