Part Details for V62/07648-01XE by Texas Instruments
Overview of V62/07648-01XE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/07648-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07648-01XE
|
Mouser Electronics | RS-422 Interface IC EP Quad Diff Line Receiver RoHS: Compliant | 0 |
|
$2.1200 / $4.2200 | Order Now |
Part Details for V62/07648-01XE
V62/07648-01XE CAD Models
V62/07648-01XE Part Data Attributes
|
V62/07648-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07648-01XE
Texas Instruments
Enhanced Product Quadruple Differential Line Receiver 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for V62/07648-01XE
This table gives cross-reference parts and alternative options found for V62/07648-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07648-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34C86TMX | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | V62/07648-01XE vs DS34C86TMX |
AM26C32CDG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | V62/07648-01XE vs AM26C32CDG4 |
AM26C32IDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | V62/07648-01XE vs AM26C32IDE4 |
AM26C32QDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 125 | Texas Instruments | V62/07648-01XE vs AM26C32QDG4 |
DS26C32ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07648-01XE vs DS26C32ATM/NOPB |
DS26C32ATMX/NOPB | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | V62/07648-01XE vs DS26C32ATMX/NOPB |
ST34C86BD | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | V62/07648-01XE vs ST34C86BD |
ST34C86CF16 | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO16, | Exar Corporation | V62/07648-01XE vs ST34C86CF16 |
DS26C32ATMX | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07648-01XE vs DS26C32ATMX |
DS34C86TMX | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07648-01XE vs DS34C86TMX |