There are no models available for this part yet.
Overview of V62/09624-02XE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/09624-01XE | Texas Instruments | Enhanced Product Delfino™ 32-bit MCU, FPU, 512 KB Flash, EMIF, 12b ADC 176-BGA -55 to 125 | |
V62/09624-01YE | Texas Instruments | Enhanced Product Delfino™ 32-bit MCU, FPU, 512 KB Flash, EMIF, 12b ADC 176-HLQFP -55 to 125 | |
V62/03638-02XE | Texas Instruments | Enhanced Product Differential Comparator With Strobes 8-SOIC -55 to 125 |
CAD Models for V62/09624-02XE by Texas Instruments
Part Data Attributes for V62/09624-02XE by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA, BGA179,14X14,32
|
Pin Count
|
179
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
C28X
|
Clock Frequency-Max
|
150 MHz
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B179
|
JESD-609 Code
|
e0
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
6
|
Number of External Interrupts
|
8
|
Number of Terminals
|
179
|
Number of Timers
|
13
|
On Chip Data RAM Width
|
16
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA179,14X14,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
RAM (bytes)
|
69632
|
RAM (words)
|
17408
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.4 mm
|
Supply Current-Max
|
315 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for V62/09624-02XE
This table gives cross-reference parts and alternative options found for V62/09624-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/09624-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320F28335GHHAEP | C2000™ Enhanced Product 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | V62/09624-02XE vs SM320F28335GHHAEP |