Part Details for V62/12602-01XE by Texas Instruments
Overview of V62/12602-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V62/12602-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/12602-01XE
|
Mouser Electronics | Switching Controllers DDR1, DDR2, DDR3 Switcher and LDO RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
Part Details for V62/12602-01XE
V62/12602-01XE CAD Models
V62/12602-01XE Part Data Attributes
|
V62/12602-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/12602-01XE
Texas Instruments
Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE MODE FROM 0.75 TO 3 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for V62/12602-01XE
This table gives cross-reference parts and alternative options found for V62/12602-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/12602-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51116MPWPEP | Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 | Texas Instruments | V62/12602-01XE vs TPS51116MPWPEP |
TPS51116MPWPREP | Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 | Texas Instruments | V62/12602-01XE vs TPS51116MPWPREP |
V62/12602-01XE-T | Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 | Texas Instruments | V62/12602-01XE vs V62/12602-01XE-T |