-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54060-EP- 0.5-A, 60V Step Down DC/DC Converter with Eco-Mode 10-HVSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/14617-01XETR-ND
|
DigiKey | TPS54060-EP- 0.5-A, 60V STEP DOW Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/14617-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/14617-01XE
Texas Instruments
TPS54060-EP- 0.5-A, 60V Step Down DC/DC Converter with Eco-Mode 10-HVSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for V62/14617-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/14617-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTPS560430XFDBVR | SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 | Texas Instruments | V62/14617-01XE vs XTPS560430XFDBVR |
TPS560430YQDBVTQ1 | Automotive qualified SIMPLE SWITCHER® 4-V to 36-V, 600-mA synchronous step-down converter 6-SOT-23 -40 to 125 | Texas Instruments | V62/14617-01XE vs TPS560430YQDBVTQ1 |
TPS560430YDBVR | SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125 | Texas Instruments | V62/14617-01XE vs TPS560430YDBVR |
LTM8029EY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | V62/14617-01XE vs LTM8029EY#PBF |
TPS560430YFDBVR | SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125 | Texas Instruments | V62/14617-01XE vs TPS560430YFDBVR |
LMR34206FSC5RNXRQ1 | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | V62/14617-01XE vs LMR34206FSC5RNXRQ1 |
LMR14006XDDCT | SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125 | Texas Instruments | V62/14617-01XE vs LMR14006XDDCT |
LM53600MQDSXTQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | V62/14617-01XE vs LM53600MQDSXTQ1 |
LTM8029IY | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | V62/14617-01XE vs LTM8029IY |
LM536005QDSXTQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | V62/14617-01XE vs LM536005QDSXTQ1 |