V625LA80BPX10
Littelfuse Inc
Description: Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V625LA80BPX10 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V625LA80BPX10 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81R0306
Newark Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V625LA80BPX10 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.1200
$1.1200 Buy Now
DISTI # V625LA80BPX10-ND
DigiKey VARISTOR 1KV 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 4798
In Stock
  • 1 $2.6700
  • 10 $1.7440
  • 25 $1.5020
  • 100 $1.2299
  • 300 $1.0749
  • 600 $1.0140
$1.0140 / $2.6700 Buy Now
DISTI # 576-V625LA80BPX10
Mouser Electronics Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant 70
  • 1 $2.5100
  • 10 $1.8800
  • 25 $1.6200
  • 100 $1.3300
  • 300 $1.1800
  • 600 $1.1600
$1.1600 / $2.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 300 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 4,800 $1.0600
$1.0600 Buy Now
DISTI # V625LA80BPX10
TTI Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 10 Container: Bulk Americas - 0
  • 4,800 $1.0100
$1.0100 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 1000V 6.5KA 625VAC 825VDC THT 0
  • 1 $1.2658
  • 4,800 $1.1507
$1.1507 / $1.2658 RFQ

CAD Models for V625LA80BPX10 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V625LA80BPX10 by Littelfuse Inc

V625LA80BPX10
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Additional Feature
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Circuit RMS Voltage-Max
625 V
Energy Absorbing Capacity-Max
230 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
23 mm
Package Length
28 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Working Voltage
825 V
Want to compare parts?
  1. V625LA80BPX10
    Littelfuse Inc
    Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V625LA80BPX10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V625LA80BPX10 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V625LA80BPX10 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V625LA80BPX10 would you like to use for your alert(s)?
  • Please alert me when V625LA80BPX10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V625LA80BPX10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V625LA80BPX10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V625LA80BPX10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V625LA80BPX10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V625LA80BPX10 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: