Part Details for V700R3 by YSI Incorporated
Overview of V700R3 by YSI Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V700R3
V700R3 CAD Models
V700R3 Part Data Attributes:
|
V700R3
YSI Incorporated
Buy Now
Datasheet
|
Compare Parts:
V700R3
YSI Incorporated
Varistor, 550V, 91J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YSI INC | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 91 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 550 V |