Part Details for V7069001 by Z-Communications Inc
Overview of V7069001 by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V7069001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 21 |
|
$94.0800 / $117.6000 | Buy Now |
Part Details for V7069001
V7069001 CAD Models
V7069001 Part Data Attributes
|
V7069001
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V7069001
Z-Communications Inc
Voltage Controlled Oscillator, 600MHz Min, 1200MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 24.1 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 30 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | -78 dBc/Hz | |
Physical Dimension | 20.574mm x 20.574mm x 7.493mm | |
Power Variation | 3 dB | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |