Part Details for V7A00001-2M by L-com Inc
Results Overview of V7A00001-2M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7A00001-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK9718
|
Newark | Cable Assy, F Plug-Plug, 6.6 , Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Coaxial Cable Type:Rg6/U, Impedance:75Ohm, Jacket Color:Black, Product Range:V7A00001 Series, Connector To Connector:F-Type Plug To F-Type Plug Rohs Compliant: Yes |L-Com V7A00001-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$10.7900 | Buy Now |
|
DISTI #
5073-V7A00001-2M-ND
|
DigiKey | COAX CBL F-TYPE TO F-TYPE 6.6' Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.6400 | Buy Now |
|
DISTI #
17-V7A0017-2M
|
Mouser Electronics | RF Cable Assemblies IP68 Waterproof F Cable, 2M RoHS: Compliant | 0 |
|
$10.0600 / $15.1000 | Order Now |
|
DISTI #
73600626
|
RS | IP68 Waterproof 2M Cable75 Ohm F Male to F MalePVCBlack- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.8100 | RFQ |
|
|
Onlinecomponents.com | IP68 Waterproof F Cable, 2M COO: Taiwan RoHS: Compliant | 0 |
|
$9.3500 / $12.2800 | Buy Now |
|
DISTI #
77753867
|
Verical | V7A00001-2M Min Qty: 9 Package Multiple: 1 | Americas - 732 |
|
$8.5241 / $10.7900 | Buy Now |
|
DISTI #
V7A00001-2M
|
L-com US | The V7A00001-2M from L-com is an industrial waterproof cable assembly used for 75 ohm video transmission. The V7A00001-2M is a 2 meter cable assembly built from RG6 cable and male F-type connectors with IP68 rated cable glands on each end. The V7A00001 family of cables are meant to be used with the V7C00021 adapter for waterproof and dustproof connections. These cables are perfect for industrial situations and outdoor applications where moisture and debris can impede signal transmission. The cable comes with dust caps for protection when not in use. Urgency is in our DNA and all cables are in stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 732 |
|
$8.5200 / $10.7900 | Buy Now |