-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3485
|
Newark | Diode, Schottky, Rectifier, 8A, 100V, Smpc, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:680Mv, Product Range:- Rohs Compliant: Yes |Vishay V8P10-M3/86A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22438 |
|
$0.4040 / $0.6850 | Buy Now |
DISTI #
82AC0579
|
Newark | 40A, 60V, Slimdpak, Dual Trench Sky Rec Rohs Compliant: Yes |Vishay V8P10-M3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 | Buy Now |
DISTI #
V8P10-M3/86A
|
Avnet Americas | Diode Schottky 100V 8A 3-Pin TO-277A T/R - Tape and Reel (Alt: V8P10-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2893 / $0.3675 | Buy Now |
DISTI #
625-V8P10-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 Amp 100 Volt RoHS: Compliant | 155910 |
|
$0.2670 / $0.6100 | Buy Now |
DISTI #
E02:0323_00194015
|
Arrow Electronics | Rectifier Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2418 | Europe - 28500 |
|
$0.2493 / $0.2663 | Buy Now |
DISTI #
V36:1790_07455660
|
Arrow Electronics | Rectifier Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2343 | Americas - 1500 |
|
$0.2665 / $0.2871 | Buy Now |
DISTI #
V72:2272_07455660
|
Arrow Electronics | Rectifier Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 Container: Cut Strips | Americas - 802 |
|
$0.2876 / $0.5676 | Buy Now |
|
Future Electronics | V8P10 Series 100V 8 A High Current Density Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 15000Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | V8P10 Series 100V 8 A High Current Density Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
80927178
|
Verical | Rectifier Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2418 | Americas - 28500 |
|
$0.2506 / $0.2677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V8P10-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8P10-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 70 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for V8P10-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8P10-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8PH10-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V8P10-M3/86A vs SS8PH10-E3/87A |
V8P10HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V8P10-M3/86A vs V8P10HM3_A/H |
SS8PH10-M3/87A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V8P10-M3/86A vs SS8PH10-M3/87A |
V8P10-M3/87A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V8P10-M3/86A vs V8P10-M3/87A |
SS8PH10HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V8P10-M3/86A vs SS8PH10HM3_A/I |
V8P10HM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V8P10-M3/86A vs V8P10HM3/86A |
V8P10-M3/86A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V8P10-M3/86A vs V8P10-M3/86A |
V8P10-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V8P10-M3/86A vs V8P10-E3/87A |
SS8PH10HM3/86A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V8P10-M3/86A vs SS8PH10HM3/86A |
V8P10HE3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V8P10-M3/86A vs V8P10HE3/87A |