-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0554
|
Newark | Schottky Rectifier, 100V, 8A, Do-221Bc Rohs Compliant: Yes |Vishay V8PAM10S-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27530 |
|
$0.3680 / $0.5400 | Buy Now |
DISTI #
24AJ3105
|
Newark | 8A, 100V, Smpa Trench Sky Rect. Rohs Compliant: Yes |Vishay V8PAM10S-M3/H Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
V8PAM10S-M3/H
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin SMP Plastic T/R - Tape and Reel (Alt: V8PAM10S-M3/H) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
78-V8PAM10S-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 100V RoHS: Compliant | 22029 |
|
$0.1120 / $0.4000 | Buy Now |
DISTI #
V8PAM10S-M3/H
|
TTI | Schottky Diodes & Rectifiers 8A 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1150 | Buy Now |
DISTI #
V8PAM10S-M3/H
|
EBV Elektronik | Diode Schottky 100V 8A 2-Pin SMP Plastic T/R (Alt: V8PAM10S-M3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 10500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.2528 / $0.2716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V8PAM10S-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8PAM10S-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-05-13 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | DO-221BC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 180 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for V8PAM10S-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8PAM10S-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8PAM10S-M3/I | Rectifier Diode, | Vishay Intertechnologies | V8PAM10S-M3/H vs V8PAM10S-M3/I |
V8PAM10SHM3/H | Rectifier Diode, | Vishay Intertechnologies | V8PAM10S-M3/H vs V8PAM10SHM3/H |
V8PAM10SHM3/I | Rectifier Diode, | Vishay Intertechnologies | V8PAM10S-M3/H vs V8PAM10SHM3/I |