Part Details for V8ZS1PX2855 by Littelfuse Inc
Overview of V8ZS1PX2855 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8ZS1PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1051
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V8ZS1PX2855 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2540 | Buy Now |
DISTI #
V8ZS1PX2855-ND
|
DigiKey | VARISTOR 8.5V 100A DISC 7MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2094 | Buy Now |
DISTI #
576-V8ZS1PX2855
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.2280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 8.5V 100A 4VAC 5.5VDC THT | 0 |
|
$0.1430 / $0.1645 | RFQ |
Part Details for V8ZS1PX2855
V8ZS1PX2855 CAD Models
V8ZS1PX2855 Part Data Attributes
|
V8ZS1PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V8ZS1PX2855
Littelfuse Inc
Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for V8ZS1PX2855
This table gives cross-reference parts and alternative options found for V8ZS1PX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8ZS1PX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8ZS1X2855 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V8ZS1PX2855 vs V8ZS1X2855 |