Part Details for VA100018A400TL by Kyocera AVX Components
Overview of VA100018A400TL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100018A400TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VA100018A400TLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 7500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2447 | Buy Now |
DISTI #
VA100018A400TL
|
Avnet Americas | Var MLV 13VAC/18VDC 40A 25.5V Axial T/R (Alt: VA100018A400TL) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
DISTI #
581-VA100018A400TL
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 350pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.2440 / $0.2530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1972 | Buy Now |
DISTI #
VA100018A400TL
|
Avnet Americas | Var MLV 13VAC/18VDC 40A 25.5V Axial T/R (Alt: VA100018A400TL) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
Part Details for VA100018A400TL
VA100018A400TL CAD Models
VA100018A400TL Part Data Attributes:
|
VA100018A400TL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100018A400TL
Kyocera AVX Components
Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
Alternate Parts for VA100018A400TL
This table gives cross-reference parts and alternative options found for VA100018A400TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100018A400TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5611ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA100018A400TL vs D5611ZOV140RA0R1 |
D5623ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA100018A400TL vs D5623ZOV140RA0R1 |
D5610ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA100018A400TL vs D5610ZOV140RA0R1 |
D56ZOV140RA0R1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VA100018A400TL vs D56ZOV140RA0R1 |
VA10LC18A500DL | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100018A400TL vs VA10LC18A500DL |
VA100026A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400TL vs VA100026A400TL |
V22MT1B | METAL-OXIDE VARISTOR (MOV),14V V(RMS),40A I(TM),AXIAL-B | Intersil Corporation | VA100018A400TL vs V22MT1B |
V22MA1B | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VA100018A400TL vs V22MA1B |
D5644ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA100018A400TL vs D5644ZOV140RA0R1 |
VA100018A400T | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100018A400TL vs VA100018A400T |