Part Details for VB027 by STMicroelectronics
Results Overview of VB027 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB027 Information
VB027 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VB027
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Buffer/Inverter Based Peripheral Driver, 8.5A, PZFM5 | 7957 |
|
RFQ |
US Tariff Estimator: VB027 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VB027 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VB027 Part Data Attributes
|
|
VB027
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VB027
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 8.5A, PZFM5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Pentawatt Hv-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PZFM-T5 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 8.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Nom | 13.5 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag |
VB027 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for VB027 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure stable and accurate output voltage, it's crucial to follow proper PCB design guidelines, use a suitable output capacitor, and provide a clean and stable input voltage. Additionally, consider using a voltage reference IC or a precision voltage regulator to improve output voltage accuracy.
-
The maximum input voltage that VB027 can handle is 36V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its performance. It's essential to ensure that the input voltage is within the recommended range to maintain the device's reliability and performance.
-
While VB027 is a reliable device, it's essential to evaluate its suitability for high-reliability or safety-critical applications. Consider factors such as the device's failure rate, operating temperature range, and compliance with relevant industry standards (e.g., IEC 61508 or ISO 26262). It's recommended to consult with STMicroelectronics or a qualified engineer to determine the device's suitability for such applications.
-
To troubleshoot issues with VB027, start by verifying the input voltage, output capacitor value, and PCB design. Check for any signs of overheating, electrical noise, or interference. Use a multimeter or oscilloscope to measure the output voltage and input voltage. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.