Part Details for VB10-2050 by Bel Fuse
Overview of VB10-2050 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VB10-2050
VB10-2050 CAD Models
VB10-2050 Part Data Attributes
|
VB10-2050
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VB10-2050
Bel Fuse
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 4 Days | |
Body Depth | 0.587 inch | |
Body Diameter | 0.567 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYOXYMETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.346 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for VB10-2050
This table gives cross-reference parts and alternative options found for VB10-2050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB10-2050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31-5999-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | VB10-2050 vs 31-5999-RFX |
5227079-6 | COMM. BNC-PLUG | TE Connectivity | VB10-2050 vs 5227079-6 |
VB10-2053 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | VB10-2050 vs VB10-2053 |
1-1337534-0 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | VB10-2050 vs 1-1337534-0 |
5227079-9 | COMM. BNC-PLUG | TE Connectivity | VB10-2050 vs 5227079-9 |
3-227079-3 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | VB10-2050 vs 3-227079-3 |
31-5557-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | VB10-2050 vs 31-5557-RFX |
VB10-2155 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | VB10-2050 vs VB10-2155 |
6-5227079-5 | PLUG,COMMERCIAL BNC, PB FREE | TE Connectivity | VB10-2050 vs 6-5227079-5 |
5-1634500-0 | BNC Str Plg Hex 50Ohm Nickel Plated RG17 | TE Connectivity | VB10-2050 vs 5-1634500-0 |