Part Details for VB325SP by STMicroelectronics
Results Overview of VB325SP by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB325SP Information
VB325SP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VB325SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VB325SP-ND
|
DigiKey | IC PWR DRVR BIPOLAR 1:1 PWRSO10 Min Qty: 1000 Container: Tube |
0 Tube |
|
$3.4826 | Buy Now |
|
|
Chip Stock | Tube VB325 Over Temperature SINK power distribution switch 9.4mm 4.5V 25æ¸s 10A | 3330 |
|
RFQ | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, PDSO10 | 13396 |
|
RFQ |
US Tariff Estimator: VB325SP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VB325SP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VB325SP Part Data Attributes
|
|
VB325SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VB325SP
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Thermal | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current Flow Direction | Sink | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 24 V | |
| Supply Voltage1-Min | 5.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 25 µS | |
| Turn-on Time | 5 µS | |
| Width | 7.5 Mm |
VB325SP Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the VB325SP application note (AN5273) to ensure optimal thermal performance. The layout includes a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Refer to the VB325SP application note (AN5273) for more detailed guidance.
-
The VB325SP can deliver up to 3.25A of output current, but this is dependent on the input voltage, output voltage, and thermal conditions. Refer to the datasheet's electrical characteristics table for more information.
-
The VB325SP has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The value of the resistor determines the overcurrent threshold. Refer to the datasheet's electrical characteristics table for more information.
-
The EN (Enable) pin is used to enable or disable the VB325SP. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to turn off the device when not in use.