Part Details for VBT3045C-M3/4W by Vishay Intertechnologies
Overview of VBT3045C-M3/4W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBT3045C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1642
|
Newark | 30A,45V,trench Sky Rect. |Vishay VBT3045C-M3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
VBT3045C-M3/4W
|
Avnet Americas | 30A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: VBT3045C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0249 / $1.3020 | Buy Now |
DISTI #
78-VBT3045C-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A,45V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.9810 | Order Now |
DISTI #
VBT3045C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 30A,45V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
VBT3045C-M3/4W
|
Avnet Americas | 30A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: VBT3045C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0249 / $1.3020 | Buy Now |
DISTI #
VBT3045C-M3/4W
|
Avnet Americas | 30A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: VBT3045C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0249 / $1.3020 | Buy Now |
Part Details for VBT3045C-M3/4W
VBT3045C-M3/4W CAD Models
VBT3045C-M3/4W Part Data Attributes
|
VBT3045C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT3045C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VBT3045C-M3/4W
This table gives cross-reference parts and alternative options found for VBT3045C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT3045C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3045DC-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | VBT3045C-M3/4W vs SB3045DC-T3-LF |
VBT3045C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VBT3045C-M3/4W vs VBT3045C-E3/4W |
VBT3045C-E3/8W | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VBT3045C-M3/4W vs VBT3045C-E3/8W |
VS-MBRB3045CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VBT3045C-M3/4W vs VS-MBRB3045CT-M3 |
V30DM45C-M3/I | Rectifier Diode, | Vishay Intertechnologies | VBT3045C-M3/4W vs V30DM45C-M3/I |
VBT3045C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VBT3045C-M3/4W vs VBT3045C-E3/8W |
V30D45CHM3_A/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | VBT3045C-M3/4W vs V30D45CHM3_A/I |
SBL3045DC-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Won-Top Electronics Co Ltd | VBT3045C-M3/4W vs SBL3045DC-T3-LF |
V30D45C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | VBT3045C-M3/4W vs V30D45C-M3/I |