Part Details for VC-706-HDE-FAAN-100M000000 by Vectron International
Overview of VC-706-HDE-FAAN-100M000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC-706-HDE-FAAN-100M000000
VC-706-HDE-FAAN-100M000000 CAD Models
VC-706-HDE-FAAN-100M000000 Part Data Attributes
|
VC-706-HDE-FAAN-100M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-706-HDE-FAAN-100M000000
Vectron International
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-706-HDE-FAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-706-HDE-FAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-706-HDE-FAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530SB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-706-HDE-FAAN-100M000000 vs 530SB100M000DGR |
VCC6-LAF-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-706-HDE-FAAN-100M000000 vs VCC6-LAF-100M000 |
VC-706-HDE-KAAN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | VC-706-HDE-FAAN-100M000000 vs VC-706-HDE-KAAN-100M000000 |
VCC6-LCE-100M000 | LVDS Output Clock Oscillator, 10MHz Min, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-706-HDE-FAAN-100M000000 vs VCC6-LCE-100M000 |
VCC6-VAF-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-706-HDE-FAAN-100M000000 vs VCC6-VAF-100M000 |
532FA000013BG | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-706-HDE-FAAN-100M000000 vs 532FA000013BG |
SDS3833A-100.0000(T) | LVDS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-706-HDE-FAAN-100M000000 vs SDS3833A-100.0000(T) |
531FA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-706-HDE-FAAN-100M000000 vs 531FA100M000DG |
EL13D8C2F-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | VC-706-HDE-FAAN-100M000000 vs EL13D8C2F-100.000M |
OTERDCVANF-100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | VC-706-HDE-FAAN-100M000000 vs OTERDCVANF-100.000000 |