Part Details for VC-708-ECW-KNXN-100M000000 by Microchip Technology Inc
Overview of VC-708-ECW-KNXN-100M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VC-708-ECW-KNXN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-708-ECW-KNXN-100M000000-ND
|
DigiKey | ULTRA LOW JITTER XO +3.3 VDC +/- Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-708-ECW-KNXN-100M000000
|
Microchip Technology Inc | Low Jitter SMD LVPECL OSC, 5.0x7.0mm, 3.3V, -10 to +70C, +/-50ppm, 100MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.7500 / $20.7000 | Buy Now |
Part Details for VC-708-ECW-KNXN-100M000000
VC-708-ECW-KNXN-100M000000 CAD Models
VC-708-ECW-KNXN-100M000000 Part Data Attributes:
|
VC-708-ECW-KNXN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-708-ECW-KNXN-100M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-708-ECW-KNXN-100M000000
This table gives cross-reference parts and alternative options found for VC-708-ECW-KNXN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-708-ECW-KNXN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AA100M000BG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-708-ECW-KNXN-100M000000 vs 531AA100M000BG |
EMCL23D2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECW-KNXN-100M000000 vs EMCL23D2J-100.000M |
531MA100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-708-ECW-KNXN-100M000000 vs 531MA100M000DGR |
VC-826-ECE-KAAN-100M000000 | LVPECL Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | VC-708-ECW-KNXN-100M000000 vs VC-826-ECE-KAAN-100M000000 |
GXO-E72L/BIN100.0MHZ | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-708-ECW-KNXN-100M000000 vs GXO-E72L/BIN100.0MHZ |
EMCL23M2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECW-KNXN-100M000000 vs EMCL23M2H-100.000MTR |
EMCL23H2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECW-KNXN-100M000000 vs EMCL23H2J-100.000MTR |
534AA000292DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Skyworks Solutions Inc | VC-708-ECW-KNXN-100M000000 vs 534AA000292DGR |
EMCL23H2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECW-KNXN-100M000000 vs EMCL23H2H-100.000M |
GXO-E72L/B100.0MHZ | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-708-ECW-KNXN-100M000000 vs GXO-E72L/B100.0MHZ |