Part Details for VC-709-ECE-KAAN-60M0000000TR by Microchip Technology Inc
Results Overview of VC-709-ECE-KAAN-60M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-709-ECE-KAAN-60M0000000TR Information
VC-709-ECE-KAAN-60M0000000TR by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-709-ECE-KAAN-60M0000000TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VC-709-ECE-KAAN-60M0000000TR
|
Microchip Technology Inc | VC-709-ECE-KAAN-60M0000000TR, LDFN, Projected EOL: 2050-08-12 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$3.8100 / $3.8500 | Buy Now |
Part Details for VC-709-ECE-KAAN-60M0000000TR
VC-709-ECE-KAAN-60M0000000TR CAD Models
VC-709-ECE-KAAN-60M0000000TR Part Data Attributes
|
|
VC-709-ECE-KAAN-60M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-ECE-KAAN-60M0000000TR
Microchip Technology Inc
VC-709-ECE-KAAN-60M0000000TR
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 6 | |
| Manufacturer Package Code | LDFN-6 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Enable/Disable Function; Complementary Output | |
| Fall Time-Max | 0.4 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 60 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.7mm | |
| Rise Time-Max | 0.4 Ns | |
| Screening Level | Mil-Std-202; Mil-Std-883 | |
| Supply Current-Max | 45 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |