Part Details for VC-709-EDE-KAAN-100M000000 by Microchip Technology Inc
Overview of VC-709-EDE-KAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-EDE-KAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-EDE-KAAN-100M000000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-EDE-KAAN-100M000000
|
Microchip Technology Inc | VC-709-EDE-KAAN-100M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
343 Alternates Available |
|
$12.5500 / $17.3400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V Medical 6-Pin CSMD T/R | 343 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 343 |
|
RFQ |
Part Details for VC-709-EDE-KAAN-100M000000
VC-709-EDE-KAAN-100M000000 CAD Models
VC-709-EDE-KAAN-100M000000 Part Data Attributes
|
VC-709-EDE-KAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-EDE-KAAN-100M000000
Microchip Technology Inc
VC-709-EDE-KAAN-100M000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |