Part Details for VC-820-EAC-KAAN-100M000000 by Microchip Technology Inc
Overview of VC-820-EAC-KAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-EAC-KAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-EAC-KAAN-100M000000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -55C TO +12 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-820-EAC-KAAN-100M000000
|
Microchip Technology Inc | VC-820-EAC-KAAN-100M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
625 Alternates Available |
|
$7.0500 / $9.7600 | Buy Now |
|
Onlinecomponents.com | 625 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 625 |
|
RFQ |
Part Details for VC-820-EAC-KAAN-100M000000
VC-820-EAC-KAAN-100M000000 CAD Models
VC-820-EAC-KAAN-100M000000 Part Data Attributes
|
VC-820-EAC-KAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAC-KAAN-100M000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 100MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2,mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-820-EAC-KAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-820-EAC-KAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-820-EAC-KAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMDGA-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMDGA-100.0000T3 |
AMJMEGB-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMEGB-100.0000T |
AMJMAGK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMAGK-100.0000 |
AMJMDGA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMDGA-100.0000T |
S1613E-100.0000 | CMOS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Pericom Semiconductor Corporation | VC-820-EAC-KAAN-100M000000 vs S1613E-100.0000 |
SM7745DEV-100.0M-T1K | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | VC-820-EAC-KAAN-100M000000 vs SM7745DEV-100.0M-T1K |
AMJMAEK-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMAEK-100.0000T3 |
AMJMEGK-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMEGK-100.0000T |
AMJMGGB-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMGGB-100.0000T |
AMJMEGL-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | VC-820-EAC-KAAN-100M000000 vs AMJMEGL-100.0000T3 |