Part Details for VC-820-EAE-EAAN-100M000000 by Microchip Technology Inc
Overview of VC-820-EAE-EAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-EAE-EAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-EAE-EAAN-100M000000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -40C TO +85 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Oscillator XO 100MHz ±20ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant | 928 Factory Stock |
|
$0 | Buy Now |
Part Details for VC-820-EAE-EAAN-100M000000
VC-820-EAE-EAAN-100M000000 CAD Models
VC-820-EAE-EAAN-100M000000 Part Data Attributes
|
VC-820-EAE-EAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAE-EAAN-100M000000
Microchip Technology Inc
VC-820-EAE-EAAN-100M000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2,mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-820-EAE-EAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-820-EAE-EAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-820-EAE-EAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545CAA100M000BBGR | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | VC-820-EAE-EAAN-100M000000 vs 545CAA100M000BBGR |
531CB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 531CB100M000BG |
540CAA100M000BBG | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | VC-820-EAE-EAAN-100M000000 vs 540CAA100M000BBG |
531PB100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 531PB100M000DGR |
531CB100M000DG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 531CB100M000DG |
530CB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 530CB100M000BG |
531CB100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 531CB100M000BGR |
545CAA100M000BBG | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | VC-820-EAE-EAAN-100M000000 vs 545CAA100M000BBG |
531PB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 531PB100M000BG |
530PB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-EAAN-100M000000 vs 530PB100M000BG |