Part Details for VC-820-EAE-KAAN-12M8000000 by Microchip Technology Inc
Overview of VC-820-EAE-KAAN-12M8000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-EAE-KAAN-12M8000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-820-EAE-KAAN-12M8000000-ND
|
DigiKey | 3225 OSC, 3.3V, CMOS, (-40/85C), Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-820-EAE-KAAN-12M8000000
|
Microchip Technology Inc | 3225 OSC, 3.3V, CMOS, (-40/85c), 25ppm stab, E/D, Enable High, 15pF, Projected EOL: 2049-01-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4300 / $7.5100 | Buy Now |
Part Details for VC-820-EAE-KAAN-12M8000000
VC-820-EAE-KAAN-12M8000000 CAD Models
VC-820-EAE-KAAN-12M8000000 Part Data Attributes:
|
VC-820-EAE-KAAN-12M8000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAE-KAAN-12M8000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 12.8MHz Nom
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-820-EAE-KAAN-12M8000000
This table gives cross-reference parts and alternative options found for VC-820-EAE-KAAN-12M8000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-820-EAE-KAAN-12M8000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-820-EAE-KAAN-12M8000000TR | CMOS Output Clock Oscillator, 12.8MHz Nom | Microchip Technology Inc | VC-820-EAE-KAAN-12M8000000 vs VC-820-EAE-KAAN-12M8000000TR |