Part Details for VC12005C0000G by Amphenol Anytek
Results Overview of VC12005C0000G by Amphenol Anytek
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC12005C0000G Information
VC12005C0000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VC12005C0000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VC12005C0000G-ND
|
DigiKey | TERM BLOCK HDR 12POS 7.62MM Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0606 | Buy Now |
|
DISTI #
ANYVC12005C0000G
|
Heilind Electronics | VC-7.62-12P GREEN ROHS CONTA | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$2.0200 / $5.5300 | Buy Now |
|
DISTI #
VC12005C0000G
|
TME | Connector: pluggable terminal block, VC, 41A, 300V, socket, male Min Qty: 2000 | 0 |
|
$4.2300 | RFQ |
|
DISTI #
ANYVC12005C0000G
|
Interstate Connecting Components | VC-7.62-12P GREEN ROHS CONTA | 0 |
|
Buy Now |